Avago HSMA-C170

LED SMD Standard Amber Diffused 592nm, 90mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
HSMA-C170/BKN 3,097 Buy Now »
USD
0.127 0.127 0.123 0.116 0.116
HSMA-C170 55,000 Buy Now »
USD
0.104
Digi-Key 3
516-1431-1-ND 20,824 Buy Now »
USD
0.600 0.431 0.282 0.158 0.158
516-1431-6-ND 20,824 Buy Now »
USD
0.600 0.431 0.282 0.158 0.158
516-1431-2-ND 20,000 Buy Now »
USD
0.120
Mouser
630-HSMA-C170 25,919 Buy Now »
USD
0.490 0.320 0.184 0.144 0.112
Newark 2
68Y1143 0 ··
USD
0.504 0.411 0.211 0.165 0.165
93T9254 0 ··
USD
0.124
Farnell 2
2497364 0 ··
GBP
0.189 0.116 0.096 0.094 0.094
2497361 8,000 Buy Now »
GBP
0.085
element14 APAC 3
2497364 1,441 Buy Now »
SGD
0.767 0.501 0.288 0.226 0.176
8554463 0 ··
SGD
0.520 0.289 0.220 0.220
2497361 8,000 Buy Now »
SGD
0.812
Avnet Europe
HSMA-C170 0 ··
USD
Avnet Asia
HSMA-C170 0 ··
USD
RS Components
6910372 8,760 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
HSMA-C170 0 ··
USD
0.090 0.090 0.090 0.090 0.090
IBS Electronics
HSMA-C170 1,000 ··
USD
0.400 0.400 0.400 0.400 0.400
Quest
HSMA-C170 40 Buy Now »
USD
0.800 0.400 0.240 0.240 0.240
EarthTron
HSMA-C170 1,000 ··
JieJie Electronics
HSMA-C170 65,000 ··
SIE
HSMA-C170 48 ··
Ewing Components
HSMA-C170 38,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HSMA-C170 Contact ··
North Star Micro
HSMA-C170 Contact ··
Chip 1 Exchange
HSMA-C170 Contact ··

Descriptions

LED SMD Standard Amber Diffused 592nm, 90mcd
Mouser
ChipLED Amber 595nm 90mcd 60mW 170deg
RS Components
LED, AMBER, 90MCD, 592NM
Farnell
HSMA-C170 High Performance ChipLED
Avago
LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
Avnet Europe
LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
Avnet
LED, AMBER, 90MCD, 592NM, FULL REEL
Newark
HSMA-C170 LED 595NM AMB DIFF 0805 SMD RoHS
IBS Electronics
LED AMBER DIFFUSED 0805 SMD
Digi-Key
LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
Avnet Asia
LED, AMBER, 90MCD, 592NM
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Case / Package / Footprint 0805
Color Amber
Mounting Type Surface Mount Vertical
Lifecycle Status Active
Forward Voltage 1.9 V
Power Dissipation 60 mW
RoHS Compliant
Packaging Cut Tape (CT)
Lens Type Diffused
Wavelength 595 nm
Luminous Intensity 90 mcd
Number of Pins 2
Case / Package (SI) 2012
Lead-Free Status Lead Free
Viewing Angle 170 °
Peak Wavelength 595 nm

Documents

Avago
Datasheet 9 pages 6 years ago
Farnell
Datasheet 19 pages 13 years ago
Datasheet 11 pages 12 years ago
Datasheet 1 page 10 years ago
Newark
Datasheet 11 pages 11 years ago
Future Electronics
Datasheet 10 pages 8 years ago
Digi-Key
Datasheet 11 pages 14 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMA-C170
AVA HSMA-C170
AVG HSMA-C170
AVANTEK HSMA-C170
AVAGO TECH HSMA-C170
AVASEM HSMA-C170
HEWLETT HSMA-C170
AVAGO TECHNOLOGIES US INC HSMA-C170
AGA HSMA-C170
AVAG HSMA-C170
DDI HSMA-C170
AVGO HSMA-C170
AGILENT TECHNOLOGIES INC HSMA-C170
AVAGO TECHNO HSMA-C170
AVAGO TECHNOLOG HSMA-C170
AVAGO TECHNOLOGIES INC HSMA-C170
AGLIENT HSMA-C170
AVANTEK SYSTEMS HSMA-C170
Avantek Inc HSMA-C170
Avago Technology HSMA-C170
AVAGO TECHNOLOGIES US INC (VA) HSMA-C170
AVAGO/AGILENT HSMA-C170
AVAGO ROHS HSMA-C170
AVAGO TECHNOLOGIES SPECIAL HSMA-C170
Avago/Agilent/HP HSMA-C170
Avago Technologies US Inc. HSMA-C170

Search for other parts like HSMA-C170 »