Broadcom HSMA-C110

HIGH PERFORMANCE CHIPLED Single Color LED, Amber, Clear Untinted Nondiffused, 2.6mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength592 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Dome, Rectangular
Lens TransparencyDiffused
Luminous Intensity95 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength595 nm
Power Dissipation60 mW
Power Rating60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Voltage Rating (DC)1.9 V
Wavelength592 nm
Dimensions
Depth1 mm
Height1 mm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C110.

Farnell
Datasheet9 pages13 years ago
Datasheet1 page18 years ago
Datasheet19 pages20 years ago
Newark
Datasheet11 pages20 years ago
Datasheet9 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Future Electronics
Datasheet10 pages16 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
+55.79%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMA-C110.

Related Parts

Descriptions

Descriptions of Broadcom HSMA-C110 provided by its distributors.

HIGH PERFORMANCE CHIPLED Single Color LED, Amber, Clear Untinted Nondiffused, 2.6mm
LED Low-Power Uni-Color Amber 595nm 2.2V 2-Pin Chip LED T/R
LED, AMBER, 95MCD, 592NM; LED Color:Amber; LED Mounting:SMD; LED Case Size:-; Forward Current If:20mA; Forward Voltage:1.9V; Wavelength Typ:592nm; Luminous Intensity:95mcd; Viewing Angle:130°; Lens Shape:Dome; Product Range:- RoHS Compliant: Yes
LED, SMD, R/A, AMBER; LED Colour: Amber; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 592nm; Luminous Intensity: 95mcd; Viewing Angle: 130°; Lens Shape: Dome; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2A - 4 weeks; SVHC: No SVHC (27-Jun-2018); Dominant Wavelength: 592nm; External Depth: 1.5mm; External Length / Height: 3.2mm; External Width: 1mm; Forward Current If Max: 20mA; Forward Voltage VF Max: 2.4V; Height: 3.2mm; LED Type: Standard; Light Output Orientation: Side Emitting; Luminous Intensity @ If Min: 28.5mcd; Luminous Intensity Typ: 95mcd; Material: AllnGaP; No. of Pins: 2Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +85°C; Opto Mounting Orientation: 90°; PIV Max: 5V; Peak Wavelength: 595nm; Reverse Protection Voltage: 5V; Storage Temperature Max: 85°C; Storage Temperature Min: -40°C; Voltage Vf Min: 1.9V; Voltage Vf Typ: 1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMA-C110.
  • HSMAC110

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength592 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Dome, Rectangular
Lens TransparencyDiffused
Luminous Intensity95 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength595 nm
Power Dissipation60 mW
Power Rating60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Voltage Rating (DC)1.9 V
Wavelength592 nm
Dimensions
Depth1 mm
Height1 mm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C110.

Farnell
Datasheet9 pages13 years ago
Datasheet1 page18 years ago
Datasheet19 pages20 years ago
Newark
Datasheet11 pages20 years ago
Datasheet9 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Future Electronics
Datasheet10 pages16 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant