Samtec HSEC8-150-01-SM-DV-A

Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolymer
MountSurface Mount
Technical
Current Rating3.1 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts100
Number of Positions100
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Lead Pitch800 µm
Pitch787.4 µm
Row Spacing1.75 mm

Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-150-01-SM-DV-A.

Samtec
Technical Drawing8 pages7 years ago
Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages3 years ago
_legacy Avnet
Datasheet1 page11 years ago
Factory Futures
Datasheet9 pages11 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+434%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec HSEC8-150-01-SM-DV-A.

Related Parts

Descriptions

Descriptions of Samtec HSEC8-150-01-SM-DV-A provided by its distributors.

Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector
Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
Card Edge Conn, Dual Side, 100Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:100 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-150-01-SM-DV-A
CONNECTOR, CARD EGDE, 0.8MM, 100WAY; Connector Type:Card Edge; Row Pitch:1.75mm; Pitch Spacing:0.8mm; No. of Contacts:100; Gender:Receptacle; Contact Termination:Surface Mount Vertical; No. of Rows:2; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Card Edge; Contact Material:Beryllium Copper; Contact Plating:Gold; Current Rating:3.1A; Insulator Material:LCP; Lead Spacing:0.8mm; No. of Ways:100; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolymer
MountSurface Mount
Technical
Current Rating3.1 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts100
Number of Positions100
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Lead Pitch800 µm
Pitch787.4 µm
Row Spacing1.75 mm

Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-150-01-SM-DV-A.

Samtec
Technical Drawing8 pages7 years ago
Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages3 years ago
_legacy Avnet
Datasheet1 page11 years ago
Factory Futures
Datasheet9 pages11 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant