Lite-On HSDL-3020-021

Txrx Ir 4.0MBIT/S W/remote SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins10
Technical
Data Rate4 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.4 V
Wavelength875 nm

Engineering Resources

View Evaluation kits and Reference designs for Lite-On HSDL-3020-021.

Descriptions

Descriptions of Lite-On HSDL-3020-021 provided by its distributors.

TXRX IR 4.0MBIT/S W/REMOTE SMD
SPECIALTY INTERFACE CIRCUIT

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins10
Technical
Data Rate4 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.4 V
Wavelength875 nm

Compliance

Environmental Classification
RoHSCompliant