Honeywell HSCSANN150PA2A5

Pressure Sensor, Trustability, 150 Psi, Absolute, Axial, Digital, 5 V, 2 Ma

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure250 PSI
Max Supply Current3 mA
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
Output TypeDigital, I2C
Port StyleBarbed
Pressure TypeAbsolute
Response Time1 ms
Schedule B9026200000
TerminationPC Pin
Voltage Rating5 V
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell HSCSANN150PA2A5.

Sager Electronics
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Electro Sonic
Datasheet12 pages13 years ago
Farnell
Datasheet12 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HSCSANN150PA2A5.

Related Parts

Descriptions

Descriptions of Honeywell HSCSANN150PA2A5 provided by its distributors.

Pressure Sensor, Trustability, 150 Psi, Absolute, Axial, Digital, 5 V, 2 Ma
Pressure Sensor 0psi to 150psi Absolute Medical 4-Pin SIP Module
Board Mount Pressure Sensors SIP,Single Ax Barbed Absolute, 5V
SENSOR, TRUSTABILITY, 150PSI, 5V, SIP; Operating Pressure Max: 150psi; Sensor Output: Digital; Pressure Measurement Type: Absolute; Voltage Rating: 5V; Port Style: Axial; Supply Current: 2mA; Product Range: HSC Series; SVHC: No
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SIP AN: single axial barbed port, absolute, 0 psi to 150 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSCSANN150PA2A5.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure250 PSI
Max Supply Current3 mA
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
Output TypeDigital, I2C
Port StyleBarbed
Pressure TypeAbsolute
Response Time1 ms
Schedule B9026200000
TerminationPC Pin
Voltage Rating5 V
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell HSCSANN150PA2A5.

Sager Electronics
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Electro Sonic
Datasheet12 pages13 years ago
Farnell
Datasheet12 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago