Honeywell HSCDANN001PG2A5

Pressure Sensor 0psi to 1psi Gage Medical 8-Pin DIP Module

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure10 PSI
Max Supply Current3 mA
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
Output TypeDigital, I2C
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
TerminationPCB
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell HSCDANN001PG2A5.

Master Electronics
Datasheet33 pages9 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Electro Sonic
Datasheet12 pages13 years ago
Sager Electronics
Datasheet33 pages9 years ago
TME
Datasheet33 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HSCDANN001PG2A5.

Related Parts

Descriptions

Descriptions of Honeywell HSCDANN001PG2A5 provided by its distributors.

Pressure Sensor 0psi to 1psi Gage Medical 8-Pin DIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V
Pressure Sensor; Operating Pressure Max:1Psi; Sensor Output:Digital; Pressure Measurement Type:Gauge; Voltage Rating:5V; Port Style:Axial; Supply Current:2Ma; Product Range:Trustability Hsc Series; External Depth:10Mm Rohs Compliant: Yes |Honeywell HSCDANN001PG2A5
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, DIP AN: single axial barbed port, gage, 0 bar to 1 bar, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure10 PSI
Max Supply Current3 mA
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
Output TypeDigital, I2C
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
TerminationPCB
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell HSCDANN001PG2A5.

Master Electronics
Datasheet33 pages9 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Electro Sonic
Datasheet12 pages13 years ago
Sager Electronics
Datasheet33 pages9 years ago
TME
Datasheet33 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago