TE Connectivity HSC30015RJ

Res Wirewound 15 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Housing MaterialAluminium
MountChassis Mount
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleScrew
Max Power Dissipation300 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage2.5 kV
PackagingBulk
Power Rating300 W
Resistance15 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial, Stud
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (AC)2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Depth73 mm
Height41.91 mm
Length128 mm
Width72.9996 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC30015RJ.

Farnell
Datasheet4 pages12 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page11 years ago

Inventory History

3 month trend:
+19.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity HSC30015RJ.

Related Parts

Descriptions

Descriptions of TE Connectivity HSC30015RJ provided by its distributors.

Res Wirewound 15 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Res, Wirewound, 15R, 300W, Threaded Stud; Resistance:15Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSC30015RJ
HSC300 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 41 mm Product Height: 1.614 in Power Resistors: Aluminum Housed & Hsc | 15 Ω Wire Wound Power Resistor 41 mm | Part Number: HSC30015RJ | Internal Number: 2-1630027-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630027-9

Technical Specifications

Physical
Case/PackageAluminum
Housing MaterialAluminium
MountChassis Mount
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleScrew
Max Power Dissipation300 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage2.5 kV
PackagingBulk
Power Rating300 W
Resistance15 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial, Stud
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (AC)2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Depth73 mm
Height41.91 mm
Length128 mm
Width72.9996 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC30015RJ.

Farnell
Datasheet4 pages12 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago