Multicomp HRS1H-S DC12V

RELAY, PCB, SPCO, 12VDC; Series:HRS1; Relay Type:PCB; Voltage, Coil DC Nom:12V; Resistance, Coil:700ohm; Poles, No. of:1...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K1570 160 Buy Now »
USD
1.88 1.88 1.88 1.36 1.24
Farnell
9480277 40,332 Buy Now »
GBP
2.15 2.15 1.08 0.408 0.408
element14 APAC
9480277 38,017 Buy Now »
SGD
2.44 2.44 1.62 1.62 1.62
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HRS1H-S DC12V Contact ··

Descriptions

RELAY, PCB, SPCO, 12VDC; Relay Type:PCB; Coil Voltage VDC Nom:12V; Contact Current Max:2A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:24V; Coil Resistance:700ohm; Contact Configuration:SPCO; Coil Type:DC, Sensitive; Nom Operating Power:200mW; Relay Mounting:PCB; External Height:11.8mm; External Width:15.5mm; External Depth:10.5mm; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Material:AgAu; Contact Voltage AC Max:120V; Contact Voltage DC Max:24V; DC Coil Power:200mW; Dielectric Strength VAC:1000V; External Length / Height:11.8mm; Insulation Resistance:100Mohm; Mounting Type:PCB; No. of Poles:1; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Release Time:5ms; Series:HRS1; Switch Current Max:2A; Switching Current Max:2A
element14 APAC
RELAY, PCB, SPCO, 12VDC; Series:HRS1; Relay Type:PCB; Voltage, Coil DC Nom:12V; Resistance, Coil:700ohm; No. of Poles:1; Contact Configuration:SPCO; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:24V; Max Contact Current AC:1A; Max Contact Current DC:1A; Mounting Type:PCB; External Length / Height:11.8mm; Width, External:15.5mm; External Depth:10.5mm; Temp, Op. Max:55°C; Temp, Op. Min:-25°C; Contact Material:AgAu; Contact Plating:; Current, Switch Max:2A; DC Coil Power:200mW; Dielectric Strength, VAC:1000V; Resistance, Insulation:100Mohm; Time, Release:5ms
Farnell
RELAY, PCB, SPCO, 12VDC; Series:HRS1; Relay Type:PCB; Voltage, Coil DC Nom:12V; Resistance, Coil:700ohm; Poles, No. of:1; Contact Configuration:SPCO; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:24V; Max Contact Current ;RoHS Compliant: Yes
Newark

Technical Specifications

Contacts Type SPDT
Coil Power (DC) 200 mW
Mounting Type PCB
Insulation Resistance 100 MΩ
RoHS Compliant
Coil Voltage 12 V
Contact Material Silver

Documents

Farnell
Datasheet 4 pages 5 years ago
Datasheet 4 pages 9 years ago

Images

Alternate Names

MULTICOMP (FORMERLY FROM SPC) HRS1H-S DC12V
MULTICOMP CORPORATION HRS1H-S DC12V
MULTCMP HRS1H-S DC12V
MULTICOMP FARNELL HRS1H-S DC12V
SPC Technology/ Multicomp HRS1H-S DC12V
MULTICOMP (FORMERLY FROM VOLTREX) HRS1H-S DC12V
MULTICOMP(RoHS) HRS1H-S DC12V
MULTICOMP/OTHER MFR HRS1H-S DC12V
Multicomp [SPC] HRS1H-S DC12V

Search for other parts like HRS1 »