Avago HRPG-AS32-11R

Miniature Panel Mount Optical Encoders

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels2
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution32
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Avago HRPG-AS32-11R.

Avago
Datasheet9 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago HRPG-AS32-11R.

Descriptions

Descriptions of Avago HRPG-AS32-11R provided by its distributors.

Miniature Panel Mount Optical Encoders
Optical Encoder RPG,Smt,32CPR,L:0.3i n,D:0.25in,C
ENCODER MINI 32CPR 0.3X0.25"
Optical Encoder

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HRPG-AS32#11R
  • HRPG-AS32$11R

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels2
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution32
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Avago HRPG-AS32-11R.

Avago
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant