HIROSE ELECTRIC HRMJ-U.FLP-ST1(40)

1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass, Stainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
Technical
Frequency6 GHz
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
PackagingBulk

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HRMJ-U.FLP-ST1(40).

TME
Datasheet20 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-21.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HRMJ-U.FLP-ST1(40).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HRMJ-U.FLP-ST1(40) provided by its distributors.

1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Hirose SCT
Conn SMA Adapter PL/F 0Hz to 6GHz 50Ohm ST Gold Bag
RF Adapter Straight Free Hanging Coaxial Plug
RF Adapters - Between Series ADAPT U.FL PLUG-SMA JACK
Adapter Coaxial Connector SMA,
RF ADAPTOR, U.FL PLUG-SMA JACK, 50 OHM; Convert From Coax Type:U.FL; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:U.FL Series RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HRMJ-U.FLPST1(40)

Technical Specifications

Physical
Body MaterialBrass, Stainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
Technical
Frequency6 GHz
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
PackagingBulk

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HRMJ-U.FLP-ST1(40).

TME
Datasheet20 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant