HIROSE ELECTRIC HRMJ-U.FLP(40)

1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, Bronze
Body PlatingNickel
Case/PackageSMA
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
PlatingSilver
Technical
Connector TypeCoaxial, SMA
Frequency6 GHz
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
PackagingBulk
Voltage Rating (AC)60 V
Dimensions
Length14.05 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HRMJ-U.FLP(40).

Electro Sonic
Datasheet34 pages2 years ago
Farnell
Datasheet7 pages15 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Newark
Datasheet12 pages5 years ago
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-8.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HRMJ-U.FLP(40).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HRMJ-U.FLP(40) provided by its distributors.

1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Hirose SCT
Rf/Coaxial Adapter, Sma Plug-Ufl Plug; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:U.fl; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxialrohs Compliant: Yes |Hirose(Hrs) HRMJ-U.FLP(40)
ADAPTOR, U.FL PLUG, SMA JACK, 50OHM; Convert From Coax Type: U.FL; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Series Coaxial; Product Range: U.FL Series; SVHC: Lead (15-Jan-2019); Approval Category: UL 94V-0; Body Plating: Silver; Coaxial Termination: Through Hole Vertical; External Length / Height: 2.5mm; Frequency Max: 18GHz; Operating Temperature Max: 90°C; Operating Temperature Min: 40°C; VSWR: 1.3; Voltage Rating VAC: 60V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialBrass, Bronze
Body PlatingNickel
Case/PackageSMA
Contact MaterialBrass, Bronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
PlatingSilver
Technical
Connector TypeCoaxial, SMA
Frequency6 GHz
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
PackagingBulk
Voltage Rating (AC)60 V
Dimensions
Length14.05 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HRMJ-U.FLP(40).

Electro Sonic
Datasheet34 pages2 years ago
Farnell
Datasheet7 pages15 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Newark
Datasheet12 pages5 years ago
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant