HIROSE ELECTRIC HR43-SC-111

IP67, Shock/Vibration Resistant Bayonet Lock for Railway Vehicle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountWire
Technical
Contact Resistance5 mΩ
Current Rating20 A
GenderFemale
TerminationCrimp
Dimensions
Length28.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR43-SC-111.

element14 APAC
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet4 pages2 years ago
Hirose SCT
Datasheet4 pages5 years ago
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR43-SC-111.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR43-SC-111 provided by its distributors.

IP67, Shock/Vibration Resistant Bayonet Lock for Railway Vehicle
Hirose SCT
Circular Connector Contact, Socket, Crimp, Gold Plated Contacts, Hr43 Series Rohs Compliant: Yes |Hirose(Hrs) HR43-SC-111
CIRCULAR CONTACT, SOCKET, CRIMP; Product Range: HR43 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Hirose HR43 Series HR43-21WBP-3SC Plug Circular Co

Images

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR43SC111

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountWire
Technical
Contact Resistance5 mΩ
Current Rating20 A
GenderFemale
TerminationCrimp
Dimensions
Length28.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR43-SC-111.

element14 APAC
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet4 pages2 years ago
Hirose SCT
Datasheet4 pages5 years ago
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant