HIROSE ELECTRIC HR31-5.08R-5PDL(75)

Headers & Wire Housings 5P M R/a Recept T/h Scr Lk Pcb Lk Cl Grn

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions5
Number of Rows1
TerminationSolder
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR31-5.08R-5PDL(75).

Sager Electronics
Datasheet1 page8 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR31-5.08R-5PDL(75).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR31-5.08R-5PDL(75) provided by its distributors.

Headers & Wire Housings 5P M R/A RECEPT T/H SCR LK PCB LK CL GRN
DeviceNet-Compliant Connector, HR31 Series
CONN HEADER R/A 5POS 5.08MM
OEMs, CMs ONLY (NO BROKERS)
131-0001-0-75 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions5
Number of Rows1
TerminationSolder
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR31-5.08R-5PDL(75).

Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant