HIROSE ELECTRIC HR30-7JB-10PC

Circular Push Pull Connectors 10P JCK SHELL SZ 7 M ALE W/OVERMOLD SPCR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
MountFree Hanging
Number of Pins10
Technical
Connector TypeCircular, Crimp
Contact GenderMale
Fastening TypePull, Push
GenderReceptacle
Number of Contacts10
Number of Positions10
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-7JB-10PC.

Newark
Datasheet12 pages17 years ago
element14 APAC
Datasheet16 pages8 years ago
TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR30-7JB-10PC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR30-7JB-10PC provided by its distributors.

Circular Push Pull Connectors 10P JCK SHELL SZ 7 M ALE W/OVERMOLD SPCR
Connector Circular Miniature Waterproof Plastic Pin 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port
Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-7JB-10PC
JACK, CRIMP, MALE CONTACTS, 10WAY
CONN JACK HSG MALE 10POS INLINE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
MountFree Hanging
Number of Pins10
Technical
Connector TypeCircular, Crimp
Contact GenderMale
Fastening TypePull, Push
GenderReceptacle
Number of Contacts10
Number of Positions10
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-7JB-10PC.

Newark
Datasheet12 pages17 years ago
element14 APAC
Datasheet16 pages8 years ago
TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages8 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
REACH SVHCUnknown
RoHSCompliant