HIROSE ELECTRIC HR10G-7R-6SB(74)

Connector Circular Push-Pull Socket 6 Position Solder Straight Through Hole 6 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Panel, Through Hole
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-6SB(74).

Sager Electronics
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10G-7R-6SB(74).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10G-7R-6SB(74) provided by its distributors.

Connector Circular Push-Pull Socket 6 Position Solder Straight Through Hole 6 Terminal 1 Port
Circular Push Pull Connectors 6P F STRT RECEP T/H PSH-PUL CON SHIELDED
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CONN RCPT FMALE 6POS GOLD SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Panel, Through Hole
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-6SB(74).

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant