HIROSE ELECTRIC HR10G-7R-4S(73)

4 Contact(s) Zinc Alloy And Brass Female Circular Connector Solder Receptacle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Length14 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-4S(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-36.44%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10G-7R-4S(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10G-7R-4S(73) provided by its distributors.

4 CONTACT(S) ZINC ALLOY AND BRASS FEMALE CIRCULAR CONNECTOR SOLDER RECEPTACLE
Circular Push Pull Connectors 4P F STRT RECEP SODR PSH-PUL CON SHIELDE
CIRCULAR CONNECTOR, RCPT, 4POS, PANEL; Product Range: HR10G Series; Circular Connector Shell Style: Bulkhead Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: Zinc Alloy Body; Connector Body Plating: Nickel; Contact Material: Phosphor Bronze; Contact Plating: Silver; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10G-7R-4S-73
  • HR10G-7R-4S/73
  • HR10G-7R-4S73
  • HR10G7R4S73

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Length14 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-4S(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant