HIROSE ELECTRIC HR10G-10R-10S(71)

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10G-10R-10S(71)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut, Through Hole
Number of Pins10
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts10
Number of Positions10
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Length16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-10R-10S(71).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-5.76%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10G-10R-10S(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10G-10R-10S(71) provided by its distributors.

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10G-10R-10S(71)
Circular Push Pull Connectors 10P F STRT RECP SODR PSH-PUL CON SHIELDED
Conn Circular F 10 POS Solder ST Panel Mount 10 Terminal 1 Port Bag
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CONN RCPT FMALE 10P SOLDER CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10G-10R-10S/71
  • HR10G-10R-10S71
  • HR10G10R10S71

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut, Through Hole
Number of Pins10
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts10
Number of Positions10
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Length16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-10R-10S(71).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant