HIROSE ELECTRIC HR10A-7R-4PC(73)

Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ALE CRIMP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating150 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7R-4PC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-7R-4PC(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7R-4PC(73) provided by its distributors.

Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ALE CRIMP
High Performance, Miniature Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR10A-7R-4PC(73)
Conn Push-Pull M 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CIRCULAR CONN, RCPT, 4POS, PANEL;
CONN RCPT HSNG MALE 4POS PNL MNT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating150 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7R-4PC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant