HIROSE ELECTRIC HR10A-7R-4P(73)

Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ALE SIL TERM SOLDR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Case/PackageSIL
ColorSilver
Contact MaterialBrass, Bronze
Contact PlatingSilver
Housing MaterialPlastic
Insulation MaterialPlastic
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Plug, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Depth11 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7R-4P(73).

element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet20 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-6.77%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-7R-4P(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7R-4P(73) provided by its distributors.

Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ALE SIL TERM SOLDR
Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Hirose HR10A7R4P 4-Pin Male Push-Pull Connector - Panel Mount
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CONN RCPT MALE 4P SILV SLDR CUP
RCPTL, PIN CNTS, PUSH-PULL, 4WAY; Product Range: HR10 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Zinc Alloy Body; Connector Body Plating: Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; SVHC: Lead (15-Jan-2019); Connector Mounting: Panel Mount; Connector Shell Size: 7; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 7-4

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-7R-4P/73
  • HR10A-7R-4P73
  • HR10A7R4P73

Technical Specifications

Physical
Body MaterialBrass
Case/PackageSIL
ColorSilver
Contact MaterialBrass, Bronze
Contact PlatingSilver
Housing MaterialPlastic
Insulation MaterialPlastic
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Plug, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Depth11 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7R-4P(73).

element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet20 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant