HIROSE ELECTRIC HR10A-7P-4SC(73)

Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F EMALE CRIMP

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins4
PlatingNickel
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationCrimp
Voltage Rating150 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7P-4SC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-46.91%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-7P-4SC(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7P-4SC(73) provided by its distributors.

Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F EMALE CRIMP
Conn Push-Pull F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE
HIROSE HR10A-7P-4SC(73) / HR10A PLUG 4POS FEMALE
CONN PLUG HSG FMALE 4POS INLINE
Circular Connector, Plug, 4Pos, Cable; Product Range:Hr10A Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Push-Pull; Rohs Compliant: Yes |Hirose(Hrs) HR10A-7P-4SC(73)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins4
PlatingNickel
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationCrimp
Voltage Rating150 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7P-4SC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant