HIROSE ELECTRIC HR10A-7J-6SC(73)

Connector Circular Push-Pull Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins6
Technical
Connector TypeCrimp
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationCrimp
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7J-6SC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-10.64%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-7J-6SC(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7J-6SC(73) provided by its distributors.

Connector Circular Push-Pull Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port
Circular Push Pull Connectors 6P F STRT CRMP SCKT PUSH-PULL CON LW-CST
Conn Circular F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag
6 CONTACT(S) ZINC ALLOY AND BRASS FEMALE CIRCULAR CONNECTOR CRIMP JACK
High Performance, Miniature Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR10A-7J-6SC(73)
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Hirose HR10A Series, 6 Pole Cable Mount Micro Connector, 7mm Shell Size, Female Contacts, Push-Pull Mating
CIRCULAR CONN, RCPT, 6POS, CABLE;
CONN JACK HSG FMALE 6POS INLINE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-7J-6SC73
  • HR10A7J6SC73

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins6
Technical
Connector TypeCrimp
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationCrimp
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7J-6SC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant