HIROSE ELECTRIC HR10A-7J-6S(73)

Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Jack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Case/PackageSIL
ColorBlue
Contact MaterialBronze, Copper
Contact PlatingSilver
Housing MaterialBrass
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7J-6S(73).

Electro Sonic
Datasheet23 pages9 years ago
Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages8 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-4.69%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-7J-6S(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7J-6S(73) provided by its distributors.

Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Jack
Circular Push Pull Connectors 6P JACK SHELL SZ 7 F EMALE SIL TERM SLDR
Circular Conn, Rcpt, 6Pos, Solder; Product Range:Hr10 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull; Contact Plating:Silver Rohs Compliant: Yes |Hirose(Hrs) HR10A-7J-6S(73)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A7J6S73

Technical Specifications

Physical
Body MaterialBrass
Case/PackageSIL
ColorBlue
Contact MaterialBronze, Copper
Contact PlatingSilver
Housing MaterialBrass
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7J-6S(73).

Electro Sonic
Datasheet23 pages9 years ago
Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages8 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant