HIROSE ELECTRIC HR10A-13P-20S(73)

Circular Connector, 20 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlue
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins20
PlatingNickel
Technical
Connector TypePlug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts20
Number of Positions20
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-13P-20S(73).

Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page7 years ago
Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+74.04%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-13P-20S(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-13P-20S(73) provided by its distributors.

Circular Connector, 20 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
Circular Push Pull Connectors 20P PLUG SHELL SZ 10 FEMALE SIL TERM SLD
Circular Connector, Plug, 20Pos, Cable; Product Range:Hr10A Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:20Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull; Connector Body Rohs Compliant: Yes |Hirose(Hrs) HR10A-13P-20S(73)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-13P-20S-73
  • HR10A-13P-20S/73
  • HR10A-13P-20S73
  • HR10A13P20S73

Technical Specifications

Physical
Case/PackageSIL
ColorBlue
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins20
PlatingNickel
Technical
Connector TypePlug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts20
Number of Positions20
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-13P-20S(73).

Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page7 years ago
Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant