HIROSE ELECTRIC HR10A-13J-20SC(73)

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-13J-20SC(73)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins20
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCrimp
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts20
Number of Positions20
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-13J-20SC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-13J-20SC(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-13J-20SC(73) provided by its distributors.

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-13J-20SC(73)
Conn Circular F 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Bag
Circular Push Pull Connectors HR10A JACK 20POS FEM
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CONN JCK HSG FMALE 20POS INLINE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-13J-20SC73
  • HR10A-13J20SC(73)
  • HR10A13J20SC73

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins20
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCrimp
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts20
Number of Positions20
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-13J-20SC(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant