HIROSE ELECTRIC HR10A-10R-10PC(71)

Conn Circular M 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins10
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts10
Number of Positions10
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10R-10PC(71).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-33.33%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-10R-10PC(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-10R-10PC(71) provided by its distributors.

Conn Circular M 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag
Circular Push Pull Connectors 10P RECP SHELL SZ 10 MALE CRIMP
High Performance, Miniature Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR10A-10R-10PC(71)
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CIRCULAR CONN, RCPT, 10POS, PANEL;
CONN RCPT HSNG MALE 10POS PNL MT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-10R10PC(71)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Silver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins10
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts10
Number of Positions10
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10R-10PC(71).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant