HIROSE ELECTRIC HR10A-10P-12SC(73)

Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Plug

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins12
PlatingNickel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10P-12SC(73).

Electro Sonic
Datasheet23 pages9 years ago
Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-2.57%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-10P-12SC(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-10P-12SC(73) provided by its distributors.

Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Plug
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE CRIMP
HR10 Serie 10 Positions Circular Plug Female terminal
Conn Push-Pull F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bag
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CONN PLG HSG FMALE 12POS INLINE
Circular Connector, Plug, 12Pos, Cable; Product Range:Hr10 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12SC(73)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-10P-12SC/73
  • HR10A-10P-12SC73
  • HR10A-10P12SC(73)
  • HR10A10P12SC73

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
MountCable, Free Hanging
Number of Pins12
PlatingNickel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10P-12SC(73).

Electro Sonic
Datasheet23 pages9 years ago
Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant