HIROSE ELECTRIC HR10A-10P-12S(74)

Conn Circular F 12 POS Solder ST Cable Mount 12 Terminal 1 Port Bag

Price and Stock

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPlastic
MaterialMetal
MountCable, Free Hanging
Number of Pins12
PlatingNickel
Shell MaterialHybrid
Technical
Connector TypePlug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10P-12S(74).

Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-22.98%

Alternate Parts

Price @ 1000
$ 15.08
$ 15.851
$ 15.851
Stock
11,759
3,200
3,200
Authorized Distributors
11
6
6
Gender
-
-
-
Number of Positions
12
12
12
Mount
Cable, Free Hanging
Free Hanging
Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Pull, Push
Pull, Push
Pull, Push
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
100 V
-
-
Current Rating
2 A
2 A
2 A

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-10P-12S(74).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-10P-12S(74) provided by its distributors.

Conn Circular F 12 POS Solder ST Cable Mount 12 Terminal 1 Port Bag
HR10 Series 12 Position Shell Size 10 mm Female Circular Plug
Circular Push Pull Connectors PLUG 12P FEM SLD GLD
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Circular Conn, Plug, 12Pos, Solder; Product Range:Hr10A Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull; Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12S(74)
Straight Cable Plug 12 Sockets
CONN PLUG FMALE 12POS SOLDER CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-10P-12S/74
  • HR10A-10P-12S74
  • HR10A10P12S 74
  • HR10A10P12S74

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPlastic
MaterialMetal
MountCable, Free Hanging
Number of Pins12
PlatingNickel
Shell MaterialHybrid
Technical
Connector TypePlug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10P-12S(74).

Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant