HIROSE ELECTRIC HR10-PC-211

Circular Push Pull Connectors MALE CONTACTS GOLD R EEL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
PlatingNickel
Technical
Connector TypeCircular, Connector, Pin, Signal
Contact GenderMale
Current Rating2 A
Number of Contacts1
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-PC-211.

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-4.34%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-PC-211.

Descriptions

Descriptions of HIROSE ELECTRIC HR10-PC-211 provided by its distributors.

Circular Push Pull Connectors MALE CONTACTS GOLD R EEL
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
110-0516-9-00 REEL CONTACT PIN 26-30AWG CRIMP GOLD
CIRCULAR CONTACT, PIN, 30-26AWG, CRIMP; Product Range: HR10 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Wire Size AWG Min: 30AWG; For Use With: Hirose HR10 Series Miniature Circular Connectors; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10PC211

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
PlatingNickel
Technical
Connector TypeCircular, Connector, Pin, Signal
Contact GenderMale
Current Rating2 A
Number of Contacts1
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-PC-211.

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant