HIROSE ELECTRIC HR10-PC-112

Circular Push Pull Connectors MALE CONTACTS SILVER LOOSE
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingSilver
MountCable
PlatingNickel
Technical
Connector TypePin
Contact GenderMale
Contact Resistance10 mΩ
Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
OrientationStraight
TerminationCrimp
Dimensions
Length10 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-PC-112.

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages13 years ago
Sager Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-38.53%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-PC-112.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-PC-112 provided by its distributors.

Circular Push Pull Connectors MALE CONTACTS SILVER LOOSE
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Contact PIN Crimp ST Cable Mount 26-30AWG Bag
CIRCULAR CONTACT, PIN, 30-26AWG, CRIMP; Product Range: HR10 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Wire Size AWG Min: 30AWG; For Use With: Hirose HR10 Series Circular Connectors; Contact Plating: Silver Plated Contacts; Contact Material: Brass, Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10PC112

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingSilver
MountCable
PlatingNickel
Technical
Connector TypePin
Contact GenderMale
Contact Resistance10 mΩ
Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
OrientationStraight
TerminationCrimp
Dimensions
Length10 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-PC-112.

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages13 years ago
Sager Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant