HIROSE ELECTRIC HR10-7R-6S(73)

Circular Push Pull Connectors 6P RECP SHELL SZ 7 F EMALE AU TERM SOLDR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPBT
MaterialZinc
MountBulkhead, Panel, Rear Side Nut
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Pitch7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-6S(73).

Farnell
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago

Inventory History

3 month trend:
-15.35%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-7R-6S(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7R-6S(73) provided by its distributors.

Circular Push Pull Connectors 6P RECP SHELL SZ 7 F EMALE AU TERM SOLDR
Panel socket, 6 pole, solder cup, bayonet locking, straight, HR10-7R-6S(73)
6 Contact 7mm Shell Circular Female Terminal Receptacle
ConnCircular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bag
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Device Bushing Socket 6 Contacts, 2A, 140VDC, IP67
Circular Connector, Receptacle, Size 7, 6 Position, Panel; Product Range:Hr10 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:- Rohs Compliant: Yes |Hirose(Hrs) HR10-7R-6S(73)
CONN RCPT FMALE 6P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10-7R-6S-73
  • HR10-7R-6S/73
  • HR10-7R-6S73

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPBT
MaterialZinc
MountBulkhead, Panel, Rear Side Nut
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Pitch7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-6S(73).

Farnell
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant