HIROSE ELECTRIC HR10-7R-4S(73)

Circular Push Pull Connectors 4P RECP SHELL SZ 7 F EMALE AU TERM SOLDR

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPBT
MaterialMetal
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)100 V
Voltage Rating (DC)500 V
Dimensions
Length14 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-4S(73).

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago

Inventory History

3 month trend:
+17.56%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-7R-4S(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7R-4S(73) provided by its distributors.

Circular Push Pull Connectors 4P RECP SHELL SZ 7 F EMALE AU TERM SOLDR
Circular Connector, Receptacle, Size 7, 4 Position, Panel; Product Range:Hr10 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:- Rohs Compliant: Yes |Hirose(Hrs) HR10-7R-4S(73)
SOCKET, PANEL, 4POLE; Product Range: HR10 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Brass Zinc Alloy Body; Connector Body Plating: -; Contact Material: Beryllium Copper; Contact Plating: Gold; Body Diameter: 11mm; Body Plating: Nickel; Cable Diameter Max: 5.2mm; Cable Diameter Min: 4.8mm; Connector Insert Type: 7-4; Connector Mounting: Panel Mount; Connector Shell Size: 7; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Resistance: 10mohm; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 2A; External Length / Height: 14mm; Gender: Receptacle; Insert Arrangement: 7-4; Panel Cutout Diameter: 8.1mm; Voltage Rating VAC: 500V; Withstand Voltage: 500V; Working Voltage: 500V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR107R4S73

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPBT
MaterialMetal
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)100 V
Voltage Rating (DC)500 V
Dimensions
Length14 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-4S(73).

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant