HIROSE ELECTRIC HR10-7R-4P(73)

HR10 Series 4 Position Male Pin Solder Cup Circular Receptacle Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Plug, Receptacle
Contact GenderMale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-4P(73).

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-1.31%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-7R-4P(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7R-4P(73) provided by its distributors.

HR10 Series 4 Position Male Pin Solder Cup Circular Receptacle Connector
Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ALE AU TERM SOLDR
Panel plug, 4 pole, solder cup, bayonet locking, straight, HR10-7R-4P(73)
Conn Push-Pull M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Circular Connector, Receptacle, Size 7, 4 Position, Panel; Product Range:Hr10 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Voltage Ac:500V Rohs Compliant: Yes |Hirose(Hrs) HR10-7R-4P(73)
RECEPTACLE W/PIN INSERT (4 CON)
CONN RCPT MALE 4P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR107R4P73

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MountBulkhead, Panel, Rear Side Nut
Number of Pins4
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Plug, Receptacle
Contact GenderMale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-4P(73).

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant