HIROSE ELECTRIC HR10-7P-6P(73)

Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ALE AU TERM SOLDR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPBT
MaterialMetal
MountCable, Free Hanging
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular, Plug
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7P-6P(73).

element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet20 pages13 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages7 years ago
Datasheet20 pages10 years ago
Newark
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-16.23%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-7P-6P(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7P-6P(73) provided by its distributors.

Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ALE AU TERM SOLDR
6 Position Board Mounting 7 mm Shell Size Cable Straight Microconnector Header
Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
Plug, 6 pole, solder cup, push pull, straight, HR10-7P-6P(73)
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Circular Connector Plug Size 7, 6 Position, Free Hanging; Product Range:Hr10 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Contact Plating:- Rohs Compliant: Yes |Hirose(Hrs) HR10-7P-6P(73)
CONN PLUG MALE 6P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10-7P-6P-73
  • HR10-7P-6P/73
  • HR10-7P-6P73
  • HR107P6P73

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPBT
MaterialMetal
MountCable, Free Hanging
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular, Plug
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7P-6P(73).

element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet20 pages13 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages7 years ago
Datasheet20 pages10 years ago
Newark
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant