HIROSE ELECTRIC HR10-7P-4S(73)

Hirose HR10-7P-4S 4-Position Circular Female Cable End - Push Pull Connector

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MaterialMetal
MountCable, Free Hanging
Number of Pins4
PlatingNickel
Technical
Connector TypeCircular, Connector, Plug
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Length28.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7P-4S(73).

Electro Sonic
Datasheet23 pages9 years ago
element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages7 years ago
Datasheet20 pages10 years ago
TME
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-16.31%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-7P-4S(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7P-4S(73) provided by its distributors.

Hirose HR10-7P-4S 4-Position Circular Female Cable End - Push Pull Connector
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F EMALE AU TERM SOLDR
Circular Connector Plug Size 7, 4 Position, Free Hanging; Product Range:Hr10 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Contact Plating:-Rohs Compliant: Yes |Hirose(Hrs) HR10-7P-4S(73)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR107P4S73

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MaterialMetal
MountCable, Free Hanging
Number of Pins4
PlatingNickel
Technical
Connector TypeCircular, Connector, Plug
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Length28.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7P-4S(73).

Electro Sonic
Datasheet23 pages9 years ago
element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages7 years ago
Datasheet20 pages10 years ago
TME
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant