HIROSE ELECTRIC HR10-7J-6S(73)

Circular Push Pull Connectors 6P JACK SHELL SZ 7 F EMALE AU TERM SOLDR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MountCable, Free Hanging
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular, Connector
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7J-6S(73).

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
TME
Datasheet21 pages5 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-19.39%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-7J-6S(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7J-6S(73) provided by its distributors.

Circular Push Pull Connectors 6P JACK SHELL SZ 7 F EMALE AU TERM SOLDR
ConnCircular SKT 6 POS SolderCup STCable Mount 6 Terminal 1 Port Bag
Conn Push-Pull F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Jack, 6 pole, solder cup, push pull, straight, HR10-7J-6S(73)
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
French Electronic Distributor since 1988
CONN JACK FMALE 6P GOLD SLDR CUP
Circular Connector Receptacle Size 7, 6 Position, Free Hanging; Product Range:Hr10 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:- Rohs Compliant: Yes |Hirose(Hrs) HR10-7J-6S(73)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR107J6S73

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MountCable, Free Hanging
Number of Pins6
PlatingNickel
Technical
Connector TypeCircular, Connector
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7J-6S(73).

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages12 years ago
TME
Datasheet21 pages5 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant