HIROSE ELECTRIC HR10-10R-12PA(73)

12 Contact(s) Zinc Alloy And Brass Male Circular Connector Solder Receptacle
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
ColorBlue
Contact MaterialBronze, Brass
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Number of Pins12
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-10R-12PA(73).

Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+1.04%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-10R-12PA(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-10R-12PA(73) provided by its distributors.

12 CONTACT(S) ZINC ALLOY AND BRASS MALE CIRCULAR CONNECTOR SOLDER RECEPTACLE
Circular Push Pull Connectors 12P RECP SHELL SZ 10 MALE AU TERM PCB DI
Circular Connector, Hr10 Series, Receptacle, 12, Pin, Solder, Panel Mount Rohs Compliant: Yes |Hirose(Hrs) HR10-10R-12PA(73)
CIRCULAR CONNECTOR, RCPT, 10-12, PANEL; Product Range: HR10 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Mat

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR1010R12PA73

Technical Specifications

Physical
Body MaterialBrass
ColorBlue
Contact MaterialBronze, Brass
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Number of Pins12
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-10R-12PA(73).

Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant