Honeywell HPX050GD

Pressure Sensor 0psi to 50psi Gage 6-Pin PDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Accuracy0.3 %
Max Operating Temperature100 °C
Max Pressure150 PSI
Max Supply Voltage10 V
Min Operating Temperature-20 °C
Operating Supply Voltage3 V
Output TypeWheatstone Bridge
Port StyleBarbless
Pressure TypeVented Gauge
TerminationPCB

Documents

Download datasheets and manufacturer documentation for Honeywell HPX050GD.

Electro Sonic
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HPX050GD.

Descriptions

Descriptions of Honeywell HPX050GD provided by its distributors.

Pressure Sensor 0psi to 50psi Gage 6-Pin PDIP
Sensors, Pressure Transducers, Piezoresistive Silicon
Honeywell AirFlow/New Pressure
The HPX series pressure sensors provides easy to use, miniature size, low cost, accurate sensing in two package configurations. The gage devices come in a 6-pin dual-in-line package (DIP) and the absolute devices come in an 8-pin surface mount SOIC (small outline integrated circuit) package. Both sensor styles are non-amplified and non-calibrated. The user can provide the HPX series sensors with amplification and signal conditioning circuitry to meet specific application requirements. The sensors feature a Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacturing. These devices are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Accuracy0.3 %
Max Operating Temperature100 °C
Max Pressure150 PSI
Max Supply Voltage10 V
Min Operating Temperature-20 °C
Operating Supply Voltage3 V
Output TypeWheatstone Bridge
Port StyleBarbless
Pressure TypeVented Gauge
TerminationPCB

Documents

Download datasheets and manufacturer documentation for Honeywell HPX050GD.

Electro Sonic
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago