Honeywell HOA1887-013

Optical Sensor Transmissive / Slotted in

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPolycarbonate
MountChassis Mount, Screw, Wire
Number of Pins4
Technical
Collector Emitter Breakdown Voltage15 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)15 V
Dark Current250 nA
Fall Time75 µs
Forward Current50 mA
Forward Voltage1.6 V
Input Current20 mA
Max Collector Current30 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
PackagingBulk
Power Dissipation100 mW
Response Time75 µs
Reverse Breakdown Voltage3 V
Rise Time75 µs
Sensing Distance3.175 mm
Voltage Rating (DC)15 V

Documents

Download datasheets and manufacturer documentation for Honeywell HOA1887-013.

Factory Futures
Datasheet4 pages27 years ago
Newark
Datasheet18 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HOA1887-013.

Related Parts

Descriptions

Descriptions of Honeywell HOA1887-013 provided by its distributors.

OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:15V; Propagation Delay:75ns ;RoHS Compliant: Yes
The HOA1887 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1887-011, -012)or photodarlington (HOA1887-013)encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes
The HOA1887 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1887-011, -012)or photodarlington (HOA1887-013)encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The side mounting package is useful in applications in which the interruptive element is parallel to the mounting plane. Both emitter and detector have a 0.010 in (0.25 mm) x 0.60 in (1.52 mm) vertical aperture. This feature is ideal for use in applications in which maximum position resolution is desired. All devices employ a built-in strain relief for maximum wire attachment strength. The sensor housing contains IR transmissive optical windows. This arrangement provides excellent protection against ambient light while eliminating aperture openings which could be clogged by airborne contaminants. The HOA1887 series contains plastic molded components. For additional component information see SEP8506, SDP8406, and SDP8106. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Wire color and functions are: Red - IRED Anode Black - IRED Cathode White - Detector Collector Green - Detector Em

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA1887-013.

Technical Specifications

Physical
Housing MaterialPolycarbonate
MountChassis Mount, Screw, Wire
Number of Pins4
Technical
Collector Emitter Breakdown Voltage15 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)15 V
Dark Current250 nA
Fall Time75 µs
Forward Current50 mA
Forward Voltage1.6 V
Input Current20 mA
Max Collector Current30 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
PackagingBulk
Power Dissipation100 mW
Response Time75 µs
Reverse Breakdown Voltage3 V
Rise Time75 µs
Sensing Distance3.175 mm
Voltage Rating (DC)15 V

Documents

Download datasheets and manufacturer documentation for Honeywell HOA1887-013.

Factory Futures
Datasheet4 pages27 years ago
Newark
Datasheet18 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago