Pulse HMU1228NL

Xfmr, sgl, 150Uh, 1Ct: 1Ct, 4.3Kvdc, smt, tu Npb/Tube |Pulse HMU1228NL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Inductance150 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Return Loss-16 dB
Turns Ratio1:1
Dimensions
Height6.85 mm

Documents

Download datasheets and manufacturer documentation for Pulse HMU1228NL.

Future Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+51.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse HMU1228NL.

Descriptions

Descriptions of Pulse HMU1228NL provided by its distributors.

Xfmr,sgl,150Uh, 1Ct:1Ct, 4.3Kvdc,smt,tu Npb/Tube |Pulse HMU1228NL
Telecom Transformer 1:1 4300Vdc Surface Mount
BMS transformer, 1000 V, -40 to 125 °C, RoHS
Pulse SCT
Power Transformers MDL,SIN,XFMR1:1,SMT,4.3KV,TU,NPB

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Technical
Inductance150 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Return Loss-16 dB
Turns Ratio1:1
Dimensions
Height6.85 mm

Documents

Download datasheets and manufacturer documentation for Pulse HMU1228NL.

Future Electronics
Datasheet3 pages6 years ago