LEM HMS 10-P

Sensor Current Hall 10A Ac/dc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Accuracy1 %
Current Sensing10 A
Frequency50 kHz
Linearity0.5 %
Max Operating Temperature85 °C
Max Supply Current19 mA
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
PolarityBidirectional
Response Time5 µs

Documents

Download datasheets and manufacturer documentation for LEM HMS 10-P.

Factory Futures
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for LEM HMS 10-P.

Related Parts

Descriptions

Descriptions of LEM HMS 10-P provided by its distributors.

SENSOR CURRENT HALL 10A AC/DC
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
Current Transducer

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMS 10P
  • HMS-10-P
  • HMS10-P
  • HMS10P

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Accuracy1 %
Current Sensing10 A
Frequency50 kHz
Linearity0.5 %
Max Operating Temperature85 °C
Max Supply Current19 mA
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
PolarityBidirectional
Response Time5 µs

Documents

Download datasheets and manufacturer documentation for LEM HMS 10-P.

Factory Futures
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant