Sullins HMM11DSEN

Conn Edge Dual Fmale 22POS 0.156
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPBT
MountFree Hanging
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions22
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Engineering Resources

View Evaluation kits and Reference designs for Sullins HMM11DSEN.

Related Parts

Descriptions

Descriptions of Sullins HMM11DSEN provided by its distributors.

CONN EDGE DUAL FMALE 22POS 0.156

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPBT
MountFree Hanging
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions22
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant