Schneider Electric HMISTU855

SCHNEIDER ELECTRIC HMISTU855 Touch Panel Screen 5IN7 Color. More details: Touch Panel Screen 5IN7 Color

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
18X0424 95 Buy Now »
USD
936.01 832.01 815.59 815.59 815.59
Zoro
G0563711 Yes ··
USD
804.27 804.27 804.27 804.27 804.27
Mouser
996-HMISTU855 1 Buy Now »
USD
1092.03 1046.40 1046.40 1046.40 1046.40
Omnical
276973607 6 Buy Now »
EUR
451.25 451.25 451.25 451.25 451.25
Steven Engineering
HMISTU855 4 Buy Now »
USD
873.00 873.00 873.00 873.00 873.00
Allied Electronics
70008100 1 Buy Now »
USD
929.02 929.02 929.02 929.02 929.02
Crescent Electric Supply Co
537470 Yes ··
USD
927.26 927.26 927.26 927.26 927.26
Farnell
1973991 0 ··
GBP
346.56 335.31 335.31 335.31 335.31
element14 APAC
1973991 0 ··
SGD
1052.00 1052.00 1052.00 1052.00 1052.00
RS Components
7211474 9 Buy Now »
GBP
502.74 502.74 502.74 502.74 502.74
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SCHNEIDER-ELECTRIC-HMISTU855 95 Buy Now »
USD
606.67 606.63 606.55 606.55 606.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
HMISTU855 Contact ··
XS Micro
HMISTU855 Contact ··

Descriptions

Schneider Electric Telemecanique - HMISTU855
Omnical
"Schneider Electric / Square D HMISTU855 Magelis STU Color LCD Touch Screen Graphic Terminal 5.7 In HMI Screen,"
Crescent Electric Supply Co
TOUCHSCREEN, GRAPHICAL, 5.7" TFT; Meter Display Type:TFT - LCD Colour; Display Resolution:320 x 240; Operating Temperature Range:0°C to +50°C; Control Interface:Serial
Farnell
HMI TOUCH PANEL SCREEN, 5.7", 320x240, LCD, COLOR; Meter Display Type:QVGA TFT-LCD Color; Display Resolution:320x240; Supply Voltage Range:20.4V to 28.8V; Panel Display Interface:RS485, RS232, RJ45, Serial, USB ;RoHS Compliant: Yes
Newark
5.7" Colour TFT Graphhical Touchscreen
RS Components
Operator Interface, 5.7 in QVGA TFT Color Touchscreen, 24VDC, NEMA4X Front
Allied Electronics
5.7" Colour TFT Graphhical Touchscreen Series: STU;Type: HMI;Voltage: 24 Vdc with removable connector;Display Type: TFT;Display Resolution: QVGA resolution, 65K colours;Human-Machine Interfaces
TodayComponents
SCHNEIDER ELECTRIC HMISTU855 Touch Panel Screen 5IN7 Color. More details: Touch Panel Screen 5IN7 Color
Zoro
TOUCHSCREEN, GRAPHICAL, 5.7" TFT; Meter Display Type:TFT - LCD Colour; Display Resolution:320 x 240; Operating Temperature Range:0°C to +50°C; Control Interface:Serial
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 2 pages
Datasheet 5 pages
Allied Electronics
Datasheet 5 pages

Images

Alternate Names

SCHNEIDER HMISTU855
SCHNEIDOR ELECTRIC HMISTU855
SCHNEIDER ELECTRIC BV HMISTU855
SCHNEID HMISTU855
SCHNEIDER ELECTRIC / SAREL HMISTU855
Schneider Electric GmbH HMISTU855
SCHNEIDER ELCTRIC/MAGNECRAFT HMISTU855
Schneider Electric Thorsman (Schneider Electric) HMISTU855
SCHNDR HMISTU855
Schneider Electric Merten (Schneider Electric) HMISTU855
Schneider Electric Merlin Gerin (Schneider Electric) HMISTU855
Schneider Electric Telemecanique (Schneider Electric) HMISTU855
Schneider Electric Ritto (Schneider Electric) HMISTU855
SE RELAYS HMISTU855
SCHNEIDER ELECT HMISTU855
SCHNEIDER ELECTRIC / TELE HMISTU855
Schneider Electric Sarel (Schneider Electric) HMISTU855
SCHNEIDER ELECTRIC USA INC HMISTU855
SCHNEIDER ELECTRIC IT USA INC HMISTU855
SE RELAYS LLC HMISTU855
Schneider Electric STAGO (Schneider Electric) HMISTU855
Schneider Electric Square D (Schneider Electric) HMISTU855
Schneider-Telemacanique HMISTU855
SCHNEIDER ELECTRIC USA MSD HMISTU855

Search for other parts like HMISTU855 »