Schneider Electric HMIGTO6310

"Schneider Electric / Square D HMIGTO6310 12.1 Color Tft Touch,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
86W5697 7 Buy Now »
USD
3409.94 3158.20 3043.78 3043.78 3043.78
Zoro
G6493121 Yes ··
USD
3856.26 3856.26 3856.26 3856.26 3856.26
Omnical
276976127 Yes ··
EUR
2175.50 2175.50 2175.50 2175.50 2175.50
Allied Electronics
70278653 1 Buy Now »
USD
3884.31 3884.31 3884.31 3884.31 3884.31
Crescent Electric Supply Co
684538 Yes ··
USD
3876.85 3876.85 3876.85 3876.85 3876.85
Grainger
20XE63 Yes ··
USD
5899.00 5899.00 5899.00 5899.00 5899.00
Farnell
2523449 7 Buy Now »
GBP
6105.76 5655.00 5450.12 5450.12 5450.12
element14 APAC
2523449 7 Buy Now »
SGD
5904.65 5691.71 5691.71 5691.71 5691.71
RS Components
7815900 2 Buy Now »
GBP
1785.00 1785.00 1785.00 1785.00 1785.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
HMIGTO6310 Contact ··

Descriptions

TOUCHSCREEN, GRAPHICAL, 12.1", TFT LCD
Farnell
SCHNEIDER ELECTRIC HMIGTO6310 Touch Panel, 12.1in TFT Color, 96 MB Flash. More details: Touch Panel, 12.1 In. TFT Color, Voltage 24, Display 800 x 600 Pixels, 96 MB Flash Memory, Port Type USB 2.0, USB-Mini B, Width (In.) 14.1, Height (In.) 7.1, Depth (In.) 12.1, For Use With Schneider Electric Modicon, Allen-Bradley, Siemens, Omron And Other Automation, PLC and Drives
Zoro
"Schneider Electric / Square D HMIGTO6310 12.1 Color Tft Touch,"
Crescent Electric Supply Co
12.1" TFT HMI Colour Touch Panel SVGA
RS Components
12.1 Color Touch Panel (Serial + Ethernet)
Allied Electronics
TOUCHSCREEN, GRAPHICAL, 12.1", TFT LCD
Newark
Schneider Electric Telemecanique - HMIGTO6310
Omnical
Touch Panel, 12.1 In. TFT Color, Voltage 24, Display 800 x 600 Pixels, 96 MB Flash Memory, Port Type USB 2.0, USB-Mini B, Width (In.) 14.1, Height (In.) 7.1, Depth (In.) 12.1, For Use With Schneider Electric Modicon, Allen-Bradley, Siemens, Omron And Other Automation, PLC and Drives
Grainger
TOUCHSCREEN, GRAPHICAL, 12.1", TFT LCD
element14 APAC

Technical Specifications

Supply Voltage (DC) 19.2 V (min)
RoHS Compliant

Documents

Newark
Datasheet 7 pages
Allied Electronics
Datasheet 7 pages

Images

Alternate Names

SCHNEIDER HMIGTO6310
SCHNEIDOR ELECTRIC HMIGTO6310
SCHNEIDER ELECTRIC BV HMIGTO6310
SCHNEID HMIGTO6310
SCHNEIDER ELECTRIC / SAREL HMIGTO6310
Schneider Electric GmbH HMIGTO6310
SCHNEIDER ELCTRIC/MAGNECRAFT HMIGTO6310
Schneider Electric Thorsman (Schneider Electric) HMIGTO6310
SCHNDR HMIGTO6310
Schneider Electric Merten (Schneider Electric) HMIGTO6310
Schneider Electric Merlin Gerin (Schneider Electric) HMIGTO6310
Schneider Electric Telemecanique (Schneider Electric) HMIGTO6310
Schneider Electric Ritto (Schneider Electric) HMIGTO6310
SE RELAYS HMIGTO6310
SCHNEIDER ELECT HMIGTO6310
SCHNEIDER ELECTRIC / TELE HMIGTO6310
Schneider Electric Sarel (Schneider Electric) HMIGTO6310
SCHNEIDER ELECTRIC USA INC HMIGTO6310
SCHNEIDER ELECTRIC IT USA INC HMIGTO6310
SE RELAYS LLC HMIGTO6310
Schneider Electric STAGO (Schneider Electric) HMIGTO6310
Schneider Electric Square D (Schneider Electric) HMIGTO6310
Schneider-Telemacanique HMIGTO6310
SCHNEIDER ELECTRIC USA MSD HMIGTO6310

Search for other parts like HMIGTO6310 »