Analog Devices HMC928LP5E

2000 MHz - 4000 MHz 0 deg - 360 deg RF/MICROWAVE PHASE SHIFTER
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Weight188.609377 mg
Technical
Frequency4 GHz
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC928LP5E.

Analog Devices
Datasheet8 pages12 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC928LP5E.

Descriptions

Descriptions of Analog Devices HMC928LP5E provided by its distributors.

2000 MHz - 4000 MHz 0 deg - 360 deg RF/MICROWAVE PHASE SHIFTER
450° Analog Phase Shifter SMT, 2 - 4 GHz
Phase Detectors / Shifters 2-4 GHz Analog Phase Shifte
Analog Phase Shifter 32-Pin QFN Bulk
IC PHASE SHIFTER ANALOG 32-QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Weight188.609377 mg
Technical
Frequency4 GHz
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC928LP5E.

Analog Devices
Datasheet8 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements