Analog Devices HMC8038LP4CE

RF Switch SPDT 100MHz to 6GHz 40dB Automotive 16-Pin LFCSP EP Cut Tape
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Bandwidth5.9 GHz
IIP360 dBm
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
P1dB36 dBm
Schedule B8542390000
Throw ConfigurationSPDT
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC8038LP4CE.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet11 pages8 years ago
Newark
Datasheet11 pages6 years ago
LKR
Datasheet11 pages8 years ago
Upverter
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-36.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC8038LP4CE.

Related Parts

Descriptions

Descriptions of Analog Devices HMC8038LP4CE provided by its distributors.

RF Switch SPDT 100MHz to 6GHz 40dB Automotive 16-Pin LFCSP EP Cut Tape
High Isolation, Silicon SPDT, Nonreflective Switch, 0.1 GHz to 6.0 GHz
RF Switch ICs High isolation, non-reflective, single s
100MHz~6GHz 60dB 0.8dB LFCSP-16 RF Switches ROHS
Wide Band High Power Amplifier, 9000MHz Min, 10500MHz Max
RF SWITCH, SPDT, SILICON, 6GHZ, LFCSP-EP;
IC RF SWITCH SPDT 6GHZ 16LFCSP
Rf Switch, Spdt, Silicon, 6Ghz, Lfcsp-Ep; Frequency Min:100Mhz; Frequency Max:6Ghz; Rf Ic Case Style:Lfcsp-Ep; No. Of Pins:16Pins; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices HMC8038LP4CE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Bandwidth5.9 GHz
IIP360 dBm
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
P1dB36 dBm
Schedule B8542390000
Throw ConfigurationSPDT
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC8038LP4CE.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet11 pages8 years ago
Newark
Datasheet11 pages6 years ago
LKR
Datasheet11 pages8 years ago
Upverter
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements