Honeywell HMC5983 -TR

Magnetoresistive Sensor 3-Axis 1370(LSb/Gs) 16-Pin CLLCC T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
Number of Pins16
Technical
AxisX, Y, Z
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.16 V
Operating Supply Voltage2.5 V
Output TypeI2C, SPI
PackagingCut Tape
Sensing MethodMagnetoresistive

Documents

Download datasheets and manufacturer documentation for Honeywell HMC5983 -TR.

Newark
Datasheet28 pages12 years ago
Factory Futures
Datasheet28 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HMC5983 -TR.

Descriptions

Descriptions of Honeywell HMC5983 -TR provided by its distributors.

Magnetoresistive Sensor 3-Axis 1370(LSb/Gs) 16-Pin CLLCC T/R
3-AXIS DIGITAL COMPASS IC, TAPE AND REEL
SENSOR MAGMTR I2C/SPI 16LPCC T/R
DIGITAL COMPASS IC, 3-AXIS, LCC-16; Supply Voltage Min:2.16V; Supply Voltage Max:3.6V; Sensor Case Style:LCC; No. of Pins:16; Magnetic Field Min:-8G; Magnetic Field Max:8G

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC5983-TR
  • HMC5983TR

Technical Specifications

Physical
Case/PackageLCC
Number of Pins16
Technical
AxisX, Y, Z
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.16 V
Operating Supply Voltage2.5 V
Output TypeI2C, SPI
PackagingCut Tape
Sensing MethodMagnetoresistive

Documents

Download datasheets and manufacturer documentation for Honeywell HMC5983 -TR.

Newark
Datasheet28 pages12 years ago
Factory Futures
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago