Analog Devices HMC451LC3

RF Amp Chip Single Power Amplifier 20000MHz 16-Pin QFN Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage5 V
Frequency20 GHz
Gain17 dB
Max Dual Supply Voltage5.5 V
Max Frequency20 GHz
Max Junction Temperature (Tj)175 °C
Max Operating Temperature85 °C
Max Power Dissipation1.1 W
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Noise Figure7 dB
Nominal Supply Current114 mA
Number of Channels1
Operating Supply Current114 mA
P1dB19.5 dBm
PackagingCut Tape
Schedule B8542330000
Dimensions
Height900 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC451LC3.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet6 pages6 years ago
element14 APAC
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-49.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC451LC3.

Related Parts

Descriptions

Descriptions of Analog Devices HMC451LC3 provided by its distributors.

RF Amp Chip Single Power Amplifier 20000MHz 16-Pin QFN Bulk
GaAs PHEMT MMIC MEDIUM POWER AMPLIFIER, 5 - 20 GHz | IC RF AMP GP 5GHZ-20GHZ 16SMT
ANALOG DEVICES HMC451LC3 RF AMP, 17DB, 20GHZ, 5V, HQFN-16
Rf Amplifier, Lcc-Ep-16, -40 To 85Deg C; Frequency Min:5Ghz; Frequency Max:20Ghz; Gain:19Db; Noise Figure Typ:7Db; Rf Ic Case Style:Lcc-Ep; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Analog Devices HMC451LC3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage5 V
Frequency20 GHz
Gain17 dB
Max Dual Supply Voltage5.5 V
Max Frequency20 GHz
Max Junction Temperature (Tj)175 °C
Max Operating Temperature85 °C
Max Power Dissipation1.1 W
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Noise Figure7 dB
Nominal Supply Current114 mA
Number of Channels1
Operating Supply Current114 mA
P1dB19.5 dBm
PackagingCut Tape
Schedule B8542330000
Dimensions
Height900 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC451LC3.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet6 pages6 years ago
element14 APAC
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements