Analog Devices HMC245AQS16E

RF Switch SP3T 0MHz to 3500MHz 26dB 16-Pin QSOP Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
IIP348 dBm
Impedance50 Ω
Max Frequency3.5 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
P1dB29 dBm
Schedule B8542390000
Throw ConfigurationSP4T
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC245AQS16E.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet6 pages4 years ago

Inventory History

3 month trend:
-35.75%

Alternate Parts

Price @ 1000
$ 5.44
$ 6.75
$ 6.75
Stock
139,786
25,015
25,015
Authorized Distributors
9
1
1
Case/Package
SSOP
SMD/SMT
SMD/SMT
Number of Pins
16
16
16
Mount
Surface Mount
-
-
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC245AQS16E.

Related Parts

Descriptions

Descriptions of Analog Devices HMC245AQS16E provided by its distributors.

RF Switch SP3T 0MHz to 3500MHz 26dB 16-Pin QSOP Bulk
GaAs MMIC SP3T Non-Reflective Switch, DC - 3.5 GHz
QSOP-16-150mil RF Switches ROHS
French Electronic Distributor since 1988
Rf Switch, Sp3T, 3.5Ghz, Qsop; Frequency Min:0Hz; Frequency Max:3.5Ghz; Rf Ic Case Style:Qsop; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC245AQS16E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
IIP348 dBm
Impedance50 Ω
Max Frequency3.5 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
P1dB29 dBm
Schedule B8542390000
Throw ConfigurationSP4T
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC245AQS16E.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet6 pages4 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements