TT Electronics HM42-30002LFTR

Transformer, Pulse, 1: 1, 980Uh
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
DC Resistance (DCR)500 mΩ
Inductance980 µH
Isolation Voltage1.5 kV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth11.68 mm
Height4.1 mm
Length11.68 mm
Width8.64 mm

Documents

Download datasheets and manufacturer documentation for TT Electronics HM42-30002LFTR.

Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for TT Electronics HM42-30002LFTR.

Related Parts

Descriptions

Descriptions of TT Electronics HM42-30002LFTR provided by its distributors.

Transformer, Pulse, 1:1, 980Uh
TRANSFORMER, GATE DRIVE, 980UH
TRANSFORMER, GATE DRIVE, 980UH; Turns Ratio: 1: 1; Isolation Voltage: 1.5kV; Product Range: -; Inductance: 980µH; DC Resistance: 0.5ohm; ET Constant: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/Optek Technology
  • TT Electronics/BI
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • IRC/TT Electronics
  • TT Electronics/Welwyn
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics/Power Partners Inc
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS IOT SOLUTIONS
  • TT Electronics / Welwyn Components
  • TT ELECTRONICS/IRC (VA)
  • TT ELECTRONICS/IRC [MIL]
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONICS/BI (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
DC Resistance (DCR)500 mΩ
Inductance980 µH
Isolation Voltage1.5 kV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth11.68 mm
Height4.1 mm
Length11.68 mm
Width8.64 mm

Documents

Download datasheets and manufacturer documentation for TT Electronics HM42-30002LFTR.

Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant