Amphenol Communications Solutions HM2R87PA8100N9

Conn Hard Metric F 176 POS 2mm Press Fit RA Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts176
Number of Positions176
Number of Rows8
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2R87PA8100N9.

Arrow Electronics
Datasheet88 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM2R87PA8100N9.

Descriptions

Descriptions of Amphenol Communications Solutions HM2R87PA8100N9 provided by its distributors.

Conn Hard Metric F 176 POS 2mm Press Fit RA Thru-Hole
560-5HYF-MILLIPACS RA RECEPTACLE SIGNAL 8 ROW, Tray
OEM ITEM 560-5HYF-MILLIPACS RA RECEPTAC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts176
Number of Positions176
Number of Rows8
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2R87PA8100N9.

Arrow Electronics
Datasheet88 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSNon-Compliant